Tehnička dokumentacija
Tehnički podaci
Brand
onsemiMaximum Output Current
100mA
Regulator Type
Low Dropout Voltage
Output Voltage
5 V
Number of Outputs
1
Line Regulation
0.1 %
Accuracy
1%
Load Regulation
0.1 %
Mounting Type
Surface Mount
Polarity
Positive
Package Type
DPAK
Quiescent Current
75µA
Pin Count
3
Reference Voltage
1.235V
Output Type
Fixed
Dimensions
6.73 x 6.22 x 2.38mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
30 V
Height
2.38mm
Length
6.73mm
Width
6.22mm
Detalji o proizvodu
Low Dropout (LDO) Linear Voltage Regulators, Up to 120mA, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
RSD 1.163
RSD 232,53 komadno (u pakovanju od 5) (bez PDV-a)
RSD 1.395
RSD 279,036 komadno (u pakovanju od 5) (s PDV-om)
Standard
5
RSD 1.163
RSD 232,53 komadno (u pakovanju od 5) (bez PDV-a)
RSD 1.395
RSD 279,036 komadno (u pakovanju od 5) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
Standard
5
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cena | Po pakovanje |
---|---|---|
5 - 45 | RSD 232,53 | RSD 1.163 |
50+ | RSD 202,484 | RSD 1.012 |
Tehnička dokumentacija
Tehnički podaci
Brand
onsemiMaximum Output Current
100mA
Regulator Type
Low Dropout Voltage
Output Voltage
5 V
Number of Outputs
1
Line Regulation
0.1 %
Accuracy
1%
Load Regulation
0.1 %
Mounting Type
Surface Mount
Polarity
Positive
Package Type
DPAK
Quiescent Current
75µA
Pin Count
3
Reference Voltage
1.235V
Output Type
Fixed
Dimensions
6.73 x 6.22 x 2.38mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
30 V
Height
2.38mm
Length
6.73mm
Width
6.22mm
Detalji o proizvodu
Low Dropout (LDO) Linear Voltage Regulators, Up to 120mA, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.