Tehnička dokumentacija
Tehnički podaci
Brand
onsemiLogic Function
OR/NOR
Mounting Type
Surface Mount
Number Of Elements
1
Number of Inputs per Gate
4
Schmitt Trigger Input
No
Package Type
SOIC
Pin Count
8
Logic Family
ECL
Input Type
ECL
Maximum Operating Supply Voltage
5.7 V
Maximum Propagation Delay Time @ Maximum CL
230ps
Minimum Operating Supply Voltage
4.2 V
Output Type
Differential
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Length
5mm
Dimensions
5 x 4 x 1.5mm
Width
4mm
Height
1.24mm
Detalji o proizvodu
ECL Logic Gates, ON Semiconductor
Differential (ECL) logic gates, including AND, NAND, OR, NOR, XOR, XNOR, and Inverting gates.
ECL (Emitter Coupled Logic) Logic
€ 10,28
€ 10,28 Each (bez PDV-a)
€ 12,03
€ 12,03 Each (s PDV-om)
Standard
1
€ 10,28
€ 10,28 Each (bez PDV-a)
€ 12,03
€ 12,03 Each (s PDV-om)
Standard
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 9 | € 10,28 |
10+ | € 8,98 |
Tehnička dokumentacija
Tehnički podaci
Brand
onsemiLogic Function
OR/NOR
Mounting Type
Surface Mount
Number Of Elements
1
Number of Inputs per Gate
4
Schmitt Trigger Input
No
Package Type
SOIC
Pin Count
8
Logic Family
ECL
Input Type
ECL
Maximum Operating Supply Voltage
5.7 V
Maximum Propagation Delay Time @ Maximum CL
230ps
Minimum Operating Supply Voltage
4.2 V
Output Type
Differential
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Length
5mm
Dimensions
5 x 4 x 1.5mm
Width
4mm
Height
1.24mm
Detalji o proizvodu
ECL Logic Gates, ON Semiconductor
Differential (ECL) logic gates, including AND, NAND, OR, NOR, XOR, XNOR, and Inverting gates.