Tehnička dokumentacija
Tehnički podaci
Brand
onsemiMaximum Output Current
1.5A
Regulator Type
Buck Boost Switching
Number of Outputs
1
Line Regulation
30 mV
Load Regulation
10 mV
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Output Type
Adjustable
Maximum Switching Frequency
100 kHz
Switching Regulator
Yes
Dimensions
10.16 x 7.11 x 4.95mm
Height
4.95mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
40 V
Width
7.11mm
Automotive Standard
AEC-Q100
Length
10.16mm
KM 105,61
KM 2,112 Each (In a Tube of 50) (bez PDV-a)
KM 123,56
KM 2,471 Each (In a Tube of 50) (s PDV-om)
50
KM 105,61
KM 2,112 Each (In a Tube of 50) (bez PDV-a)
KM 123,56
KM 2,471 Each (In a Tube of 50) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
50
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cijena | Po cijev |
---|---|---|
50 - 50 | KM 2,112 | KM 105,61 |
100 - 950 | KM 1,447 | KM 72,36 |
1000+ | KM 1,193 | KM 59,65 |
Tehnička dokumentacija
Tehnički podaci
Brand
onsemiMaximum Output Current
1.5A
Regulator Type
Buck Boost Switching
Number of Outputs
1
Line Regulation
30 mV
Load Regulation
10 mV
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Output Type
Adjustable
Maximum Switching Frequency
100 kHz
Switching Regulator
Yes
Dimensions
10.16 x 7.11 x 4.95mm
Height
4.95mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
40 V
Width
7.11mm
Automotive Standard
AEC-Q100
Length
10.16mm