Tehnička dokumentacija
Tehnički podaci
Brand
onsemiRegulator Function
Boost/Buck Controller, Inverting
Regulator Type
Buck Boost Switching
Maximum Output Current
3A
Number of Outputs
1
Output Voltage
5 V
Line Regulation
3 mV, 5 mV, 23 mV
Load Regulation
2 mV, 3 mV, 4 mV
Mounting Type
Through Hole
Package Type
TO-220
Pin Count
5
Output Type
Fixed
Maximum Switching Frequency
72 kHz
Switching Regulator
Yes
Dimensions
10.541 x 4.572 x 9.271mm
Maximum Input Voltage
40 V
Minimum Input Voltage
7.5 V
Maximum Operating Temperature
+85 °C
Height
9.271mm
Minimum Operating Temperature
-40 °C
Length
10.54mm
Width
4.572mm
RSD 1.084
RSD 542,135 komadno (u pakovanju od 2) (bez PDV-a)
RSD 1.301
RSD 650,562 komadno (u pakovanju od 2) (s PDV-om)
Standard
2
RSD 1.084
RSD 542,135 komadno (u pakovanju od 2) (bez PDV-a)
RSD 1.301
RSD 650,562 komadno (u pakovanju od 2) (s PDV-om)
Standard
2
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena | Po pakovanje |
---|---|---|
2 - 18 | RSD 542,135 | RSD 1.084 |
20+ | RSD 474,205 | RSD 948 |
Tehnička dokumentacija
Tehnički podaci
Brand
onsemiRegulator Function
Boost/Buck Controller, Inverting
Regulator Type
Buck Boost Switching
Maximum Output Current
3A
Number of Outputs
1
Output Voltage
5 V
Line Regulation
3 mV, 5 mV, 23 mV
Load Regulation
2 mV, 3 mV, 4 mV
Mounting Type
Through Hole
Package Type
TO-220
Pin Count
5
Output Type
Fixed
Maximum Switching Frequency
72 kHz
Switching Regulator
Yes
Dimensions
10.541 x 4.572 x 9.271mm
Maximum Input Voltage
40 V
Minimum Input Voltage
7.5 V
Maximum Operating Temperature
+85 °C
Height
9.271mm
Minimum Operating Temperature
-40 °C
Length
10.54mm
Width
4.572mm