Tehnička dokumentacija
Tehnički podaci
Brand
onsemiLogic Function
NAND
Mounting Type
Surface Mount
Number Of Elements
3
Number of Inputs per Gate
3
Schmitt Trigger Input
No
Package Type
SOIC
Pin Count
14
Logic Family
AC
Input Type
TTL
Maximum Operating Supply Voltage
6 V
Maximum High Level Output Current
-24mA
Maximum Propagation Delay Time @ Maximum CL
10.5 ns @ 50 pF
Minimum Operating Supply Voltage
2 V
Maximum Low Level Output Current
24mA
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Output Type
TTL
Length
8.75mm
Height
1.5mm
Width
4mm
Dimensions
8.75 x 4 x 1.5mm
Propagation Delay Test Condition
50pF
Detalji o proizvodu
MC74AC Family, ON Semiconductor
74AC Family
RSD 4.742
RSD 86,219 komadno (u pakovanju od 55) (bez PDV-a)
RSD 5.690
RSD 103,463 komadno (u pakovanju od 55) (s PDV-om)
Standard
55
RSD 4.742
RSD 86,219 komadno (u pakovanju od 55) (bez PDV-a)
RSD 5.690
RSD 103,463 komadno (u pakovanju od 55) (s PDV-om)
Standard
55
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena | Po pakovanje |
---|---|---|
55 - 495 | RSD 86,219 | RSD 4.742 |
550 - 1045 | RSD 74,462 | RSD 4.095 |
1100+ | RSD 67,93 | RSD 3.736 |
Tehnička dokumentacija
Tehnički podaci
Brand
onsemiLogic Function
NAND
Mounting Type
Surface Mount
Number Of Elements
3
Number of Inputs per Gate
3
Schmitt Trigger Input
No
Package Type
SOIC
Pin Count
14
Logic Family
AC
Input Type
TTL
Maximum Operating Supply Voltage
6 V
Maximum High Level Output Current
-24mA
Maximum Propagation Delay Time @ Maximum CL
10.5 ns @ 50 pF
Minimum Operating Supply Voltage
2 V
Maximum Low Level Output Current
24mA
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Output Type
TTL
Length
8.75mm
Height
1.5mm
Width
4mm
Dimensions
8.75 x 4 x 1.5mm
Propagation Delay Test Condition
50pF
Detalji o proizvodu