onsemi MC78LC30NTRG, 1 Low Dropout Voltage, Voltage Regulator 80mA, 3 V 5-Pin, TSOP

RS kataloški broj:: 516-5102Probna marka: onsemiProizvođački broj:: MC78LC30NTRG
brand-logo
Prikaži sve u Voltage Regulators

Tehnička dokumentacija

Tehnički podaci

Brand

onsemi

Maximum Output Current

80mA

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

3 V

Line Regulation

0.2 %/V

Load Regulation

60 mV

Accuracy

±2.5%

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

0.0011mA

Package Type

TSOP

Pin Count

5

Output Type

Fixed

Power Rating

0.14W

Dimensions

3 x 1.5 x 1mm

Minimum Operating Temperature

-40 °C

Height

1mm

Maximum Operating Temperature

+85 °C

Maximum Input Voltage

12 V

Length

3mm

Width

1.5mm

Detalji o proizvodu

Low Dropout (LDO) Linear Voltage Regulators, Up to 120mA, ON Semiconductor

LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

KM 0,92

KM 0,92 Each (Supplied on a Reel) (bez PDV-a)

KM 1,08

KM 1,08 Each (Supplied on a Reel) (s PDV-om)

onsemi MC78LC30NTRG, 1 Low Dropout Voltage, Voltage Regulator 80mA, 3 V 5-Pin, TSOP
Odaberite vrstu pakovanja

KM 0,92

KM 0,92 Each (Supplied on a Reel) (bez PDV-a)

KM 1,08

KM 1,08 Each (Supplied on a Reel) (s PDV-om)

onsemi MC78LC30NTRG, 1 Low Dropout Voltage, Voltage Regulator 80mA, 3 V 5-Pin, TSOP

Informacije o stanju skladišta trenutno nisu dostupne.

Odaberite vrstu pakovanja

Informacije o stanju skladišta trenutno nisu dostupne.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

Tehnička dokumentacija

Tehnički podaci

Brand

onsemi

Maximum Output Current

80mA

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

3 V

Line Regulation

0.2 %/V

Load Regulation

60 mV

Accuracy

±2.5%

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

0.0011mA

Package Type

TSOP

Pin Count

5

Output Type

Fixed

Power Rating

0.14W

Dimensions

3 x 1.5 x 1mm

Minimum Operating Temperature

-40 °C

Height

1mm

Maximum Operating Temperature

+85 °C

Maximum Input Voltage

12 V

Length

3mm

Width

1.5mm

Detalji o proizvodu

Low Dropout (LDO) Linear Voltage Regulators, Up to 120mA, ON Semiconductor

LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više