Tehnička dokumentacija
Tehnički podaci
Brand
onsemiRegulator Type
Linear Voltage
Maximum Output Current
700mA
Output Voltage
5 V
Number of Outputs
1
Line Regulation
50 mV
Load Regulation
100 mV
Accuracy
±2%
Polarity
Positive
Mounting Type
Surface Mount
Package Type
DPAK
Pin Count
3
Output Type
Fixed
Dimensions
6.73 x 6.22 x 2.38mm
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
35 V
Minimum Operating Temperature
0 °C
Height
2.38mm
Length
6.73mm
Width
6.22mm
Detalji o proizvodu
MC78M00/MC78M00A Linear voltage regulator, ON Semiconductor
The ON Semiconductor MC78M00/MC78M00A linear voltage regulator is a robust device that combines Internal current limiting, thermal shutdown and output transistor safe operating area protection. It can be used in many applications including local, on-card voltage regulation. Available in 5 V, 8 V, 12 V, 15 V, 18 V, 20 V and 24 V with an output current of up to 500 mA with used with a suitable heat sink.
Linear Voltage Regulators, ON Semiconductor
Cijena na upit
Each (In a Pack of 2) (bez PDV-a)
Standard
2
Cijena na upit
Each (In a Pack of 2) (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.
Standard
2
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
onsemiRegulator Type
Linear Voltage
Maximum Output Current
700mA
Output Voltage
5 V
Number of Outputs
1
Line Regulation
50 mV
Load Regulation
100 mV
Accuracy
±2%
Polarity
Positive
Mounting Type
Surface Mount
Package Type
DPAK
Pin Count
3
Output Type
Fixed
Dimensions
6.73 x 6.22 x 2.38mm
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
35 V
Minimum Operating Temperature
0 °C
Height
2.38mm
Length
6.73mm
Width
6.22mm
Detalji o proizvodu
MC78M00/MC78M00A Linear voltage regulator, ON Semiconductor
The ON Semiconductor MC78M00/MC78M00A linear voltage regulator is a robust device that combines Internal current limiting, thermal shutdown and output transistor safe operating area protection. It can be used in many applications including local, on-card voltage regulation. Available in 5 V, 8 V, 12 V, 15 V, 18 V, 20 V and 24 V with an output current of up to 500 mA with used with a suitable heat sink.