Tehnička dokumentacija
Tehnički podaci
Proizvođač
onsemiMaximum Output Current
500mA
Regulator Type
Linear Voltage
Number of Outputs
1
Output Voltage
-5 V
Line Regulation
50 mV
Load Regulation
100 mV
Accuracy
±4%
Mounting Type
Surface Mount
Polarity
Negative
Package Type
DPAK
Pin Count
3
Output Type
Fixed
Dimensions
6.73 x 6.22 x 2.38mm
Minimum Operating Temperature
0 °C
Height
2.38mm
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
-35 V
Length
6.73mm
Width
6.22mm
Detalji o proizvodu
Negative Linear Voltage Regulators, ON Semiconductor
An economic negative voltage regulator featuring short circuit and thermal overload protection. Suitable for a broad range of applications.
Linear Voltage Regulators, ON Semiconductor

Cijena na upit
Standard
1
Cijena na upit
Informacije o stanju skladišta trenutno nisu dostupne.
Standard
1
Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija
Tehnički podaci
Proizvođač
onsemiMaximum Output Current
500mA
Regulator Type
Linear Voltage
Number of Outputs
1
Output Voltage
-5 V
Line Regulation
50 mV
Load Regulation
100 mV
Accuracy
±4%
Mounting Type
Surface Mount
Polarity
Negative
Package Type
DPAK
Pin Count
3
Output Type
Fixed
Dimensions
6.73 x 6.22 x 2.38mm
Minimum Operating Temperature
0 °C
Height
2.38mm
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
-35 V
Length
6.73mm
Width
6.22mm
Detalji o proizvodu
Negative Linear Voltage Regulators, ON Semiconductor
An economic negative voltage regulator featuring short circuit and thermal overload protection. Suitable for a broad range of applications.
Linear Voltage Regulators, ON Semiconductor
