Tehnička dokumentacija
Tehnički podaci
Brand
onsemiDiode Configuration
Single
Nominal Zener Voltage
5.6V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
200 mW
Package Type
SOD-323F
Zener Voltage Tolerance
2%
Pin Count
2
Test Current
5mA
Maximum Zener Impedance
37Ω
Maximum Reverse Leakage Current
900nA
Dimensions
1.3 x 1.7 x 1mm
Maximum Operating Temperature
+150 °C
Detalji o proizvodu
Zener Diodes 200mW, MM3Z-B, MM3Z-C Series, Fairchild Semiconductor
Zener Diodes, Fairchild Semiconductor
€ 16,00
€ 0,08 Each (In a Pack of 200) (bez PDV-a)
€ 18,72
€ 0,094 Each (In a Pack of 200) (s PDV-om)
Standard
200
€ 16,00
€ 0,08 Each (In a Pack of 200) (bez PDV-a)
€ 18,72
€ 0,094 Each (In a Pack of 200) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
Standard
200
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cijena | Po pakovanje |
---|---|---|
200 - 800 | € 0,08 | € 16,00 |
1000+ | € 0,06 | € 12,00 |
Tehnička dokumentacija
Tehnički podaci
Brand
onsemiDiode Configuration
Single
Nominal Zener Voltage
5.6V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
200 mW
Package Type
SOD-323F
Zener Voltage Tolerance
2%
Pin Count
2
Test Current
5mA
Maximum Zener Impedance
37Ω
Maximum Reverse Leakage Current
900nA
Dimensions
1.3 x 1.7 x 1mm
Maximum Operating Temperature
+150 °C
Detalji o proizvodu