Tehnička dokumentacija
Tehnički podaci
Brand
onsemiMounting Type
Surface Mount
Schmitt Trigger Input
Yes
Package Type
SOIC
Pin Count
14
Logic Family
HCT
Input Type
Schmitt Trigger
Maximum Operating Supply Voltage
5.5 V
Maximum High Level Output Current
4.8mA
Maximum Propagation Delay Time @ Maximum CL
18 ns @ 15 pF
Minimum Operating Supply Voltage
4.5 V
Maximum Low Level Output Current
4.8mA
Width
4mm
Minimum Operating Temperature
-40 °C
Dimensions
8.75 x 4 x 1.5mm
Height
1.5mm
Maximum Operating Temperature
+85 °C
Output Type
LSTTL
Propagation Delay Test Condition
15pF
Length
8.75mm
KM 35,20
KM 1,408 Each (Supplied in a Tube) (bez PDV-a)
KM 41,18
KM 1,647 Each (Supplied in a Tube) (s PDV-om)
Proizvodno pakovanje (cijev)
25
KM 35,20
KM 1,408 Each (Supplied in a Tube) (bez PDV-a)
KM 41,18
KM 1,647 Each (Supplied in a Tube) (s PDV-om)
Proizvodno pakovanje (cijev)
25
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
onsemiMounting Type
Surface Mount
Schmitt Trigger Input
Yes
Package Type
SOIC
Pin Count
14
Logic Family
HCT
Input Type
Schmitt Trigger
Maximum Operating Supply Voltage
5.5 V
Maximum High Level Output Current
4.8mA
Maximum Propagation Delay Time @ Maximum CL
18 ns @ 15 pF
Minimum Operating Supply Voltage
4.5 V
Maximum Low Level Output Current
4.8mA
Width
4mm
Minimum Operating Temperature
-40 °C
Dimensions
8.75 x 4 x 1.5mm
Height
1.5mm
Maximum Operating Temperature
+85 °C
Output Type
LSTTL
Propagation Delay Test Condition
15pF
Length
8.75mm