Tehnička dokumentacija
Tehnički podaci
Brand
onsemiMounting Type
Surface Mount
Output Device
Triac
Maximum Forward Voltage
1.5V
Number of Channels
1
Number of Pins
6
Package Type
DIP
Input Current Type
AC
Maximum Input Current
60 mA
Isolation Voltage
7500 V ac
Logic Output
Yes
Series
MOC
Detalji o proizvodu
Optocoupler, Thyristor/Triac Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
KM 18,78
KM 1,878 Each (In a Pack of 10) (bez PDV-a)
KM 21,97
KM 2,197 Each (In a Pack of 10) (s PDV-om)
Standard
10
KM 18,78
KM 1,878 Each (In a Pack of 10) (bez PDV-a)
KM 21,97
KM 2,197 Each (In a Pack of 10) (s PDV-om)
Standard
10
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena | Po pakovanje |
---|---|---|
10 - 90 | KM 1,878 | KM 18,78 |
100 - 240 | KM 1,643 | KM 16,43 |
250 - 490 | KM 1,486 | KM 14,86 |
500+ | KM 1,35 | KM 13,50 |
Tehnička dokumentacija
Tehnički podaci
Brand
onsemiMounting Type
Surface Mount
Output Device
Triac
Maximum Forward Voltage
1.5V
Number of Channels
1
Number of Pins
6
Package Type
DIP
Input Current Type
AC
Maximum Input Current
60 mA
Isolation Voltage
7500 V ac
Logic Output
Yes
Series
MOC
Detalji o proizvodu