onsemi, MOCD217M DC Input Phototransistor Output Dual Optocoupler, Surface Mount, 8-Pin SOIC

RS kataloški broj:: 917-5532brend: onsemiProizvođački broj:: MOCD217M
brand-logo
Prikaži sve u Optocouplers

Tehnička dokumentacija

Tehnički podaci

Brand

onsemi

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.3V

Number of Channels

2

Number of Pins

8

Package Type

SOIC

Input Current Type

DC

Typical Rise Time

3.2µs

Maximum Input Current

200 mA

Isolation Voltage

2500 V ac

Logic Output

Yes

Maximum Current Transfer Ratio

100%

Typical Fall Time

4.7µs

Series

MOCD

Special Features

closely Matched Current Transfer Ratios, Feedback Control Circuits, General Purpose Switching Circuits

Detalji o proizvodu

Optocoupler, Transistor Output, Fairchild Semiconductor

Optocouplers, Fairchild Semiconductor

Informacije o stanju skladišta trenutno nisu dostupne.

RSD 1.254

RSD 125,41 komadno (u pakovanju od 10) (bez PDV-a)

RSD 1.505

RSD 150,492 komadno (u pakovanju od 10) (s PDV-om)

onsemi, MOCD217M DC Input Phototransistor Output Dual Optocoupler, Surface Mount, 8-Pin SOIC
Odaberite vrstu pakovanja

RSD 1.254

RSD 125,41 komadno (u pakovanju od 10) (bez PDV-a)

RSD 1.505

RSD 150,492 komadno (u pakovanju od 10) (s PDV-om)

onsemi, MOCD217M DC Input Phototransistor Output Dual Optocoupler, Surface Mount, 8-Pin SOIC
Informacije o stanju skladišta trenutno nisu dostupne.
Odaberite vrstu pakovanja

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

količinaJedinična cenaPo pakovanje
10 - 90RSD 125,41RSD 1.254
100 - 240RSD 108,427RSD 1.084
250 - 490RSD 94,057RSD 941
500 - 990RSD 74,462RSD 745
1000+RSD 73,156RSD 732

Tehnička dokumentacija

Tehnički podaci

Brand

onsemi

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.3V

Number of Channels

2

Number of Pins

8

Package Type

SOIC

Input Current Type

DC

Typical Rise Time

3.2µs

Maximum Input Current

200 mA

Isolation Voltage

2500 V ac

Logic Output

Yes

Maximum Current Transfer Ratio

100%

Typical Fall Time

4.7µs

Series

MOCD

Special Features

closely Matched Current Transfer Ratios, Feedback Control Circuits, General Purpose Switching Circuits

Detalji o proizvodu

Optocoupler, Transistor Output, Fairchild Semiconductor

Optocouplers, Fairchild Semiconductor