Tehnička dokumentacija
Tehnički podaci
Brand
OptekPeak Wavelength
890nm
Package Type
5mm (T-1 3/4)
Mounting Type
Through Hole
Number of LEDs
1
Number of Pins
2
Dimensions
4.95mm
Lens Shape
Round
LED Material
GaAlAs
Zemlja podrijetla
Mexico
Detalji o proizvodu
Optek OP290, OP291 and OP292 Series IREDs
The OP290, OP291 and OP292 series, from Optek Technology, are Infrared LEDs in an IR-transmissive package. They come in T-1 3/4 (5mm), TO-18 or TO-46 package options. They also have a choice of beam patterns and power ranges.
Infrared (IR) Light Emitters, Optek
RSD 17.897
RSD 178,97 komad (u vrečici od 100) (bez PDV-a)
RSD 21.476
RSD 214,764 komad (u vrečici od 100) (s PDV-om)
100
RSD 17.897
RSD 178,97 komad (u vrečici od 100) (bez PDV-a)
RSD 21.476
RSD 214,764 komad (u vrečici od 100) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
100
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cena | Po kesa |
---|---|---|
100 - 400 | RSD 178,97 | RSD 17.897 |
500+ | RSD 176,357 | RSD 17.636 |
Tehnička dokumentacija
Tehnički podaci
Brand
OptekPeak Wavelength
890nm
Package Type
5mm (T-1 3/4)
Mounting Type
Through Hole
Number of LEDs
1
Number of Pins
2
Dimensions
4.95mm
Lens Shape
Round
LED Material
GaAlAs
Zemlja podrijetla
Mexico
Detalji o proizvodu
Optek OP290, OP291 and OP292 Series IREDs
The OP290, OP291 and OP292 series, from Optek Technology, are Infrared LEDs in an IR-transmissive package. They come in T-1 3/4 (5mm), TO-18 or TO-46 package options. They also have a choice of beam patterns and power ranges.