Optek OPF472 905nm Fibre Optic Receiver

RS kataloški broj:: 170-0950robna marka: OptekProizvođački broj:: OPF472
brand-logo
Prikaži sve u Fibre Optic Receivers

Tehnička dokumentacija

Tehnički podaci

Brand

Optek

Wavelength of Peak Sensitivity

905nm

Typical Rise Time

6ns

Number of Pins

3

Mounting Type

Through Hole

Dimensions

12.7 x 10.4 x 20.32mm

Height

20.32mm

Length

12.7mm

Width

10.4mm

Series

OPF472

Zemlja podrijetla

Mexico

Detalji o proizvodu

OPF Series Fibre Optic Detectors

The OPF series, from Optek Technology, are a family of fibre optic detectors. They consist of a low noise silicon PIN photodiode within a package designed for fibre optic applications. The OPF series offers high speed and low capacitance, improving the signal to noise ratio for standard short haul LAN applications. Compatible LEDs and laser modules include those with a 800-1000 nm wavelength.
Suitable applications for the OPF fibre optic detectors include; industrial Ethernet equipment, copper-to-fibre media conversion, instra-system fibre optic links and video surveillance systems.

Fibre Optics, Optek

Informacije o stanju skladišta trenutno nisu dostupne.

P.O.A.

komadno (na ploči od 25) (bez PDV-a)

Optek OPF472 905nm Fibre Optic Receiver

P.O.A.

komadno (na ploči od 25) (bez PDV-a)

Optek OPF472 905nm Fibre Optic Receiver
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

Optek

Wavelength of Peak Sensitivity

905nm

Typical Rise Time

6ns

Number of Pins

3

Mounting Type

Through Hole

Dimensions

12.7 x 10.4 x 20.32mm

Height

20.32mm

Length

12.7mm

Width

10.4mm

Series

OPF472

Zemlja podrijetla

Mexico

Detalji o proizvodu

OPF Series Fibre Optic Detectors

The OPF series, from Optek Technology, are a family of fibre optic detectors. They consist of a low noise silicon PIN photodiode within a package designed for fibre optic applications. The OPF series offers high speed and low capacitance, improving the signal to noise ratio for standard short haul LAN applications. Compatible LEDs and laser modules include those with a 800-1000 nm wavelength.
Suitable applications for the OPF fibre optic detectors include; industrial Ethernet equipment, copper-to-fibre media conversion, instra-system fibre optic links and video surveillance systems.

Fibre Optics, Optek