OPTIBELT Drive Belt, belt section SPZ, 1180mm Length

RS kataloški broj:: 136-7229robna marka: OPTIBELTProizvođački broj:: SPZ 1180
brand-logo
Prikaži sve u V & Wedge Belts

Tehnička dokumentacija

Tehnički podaci

Proizvođač

OPTIBELT

Belt Section

SPZ

Outer Length

1193mm

Datum Length

1180mm

Inside Length

1142mm

Series

SK

Top Width

9.7mm

Height

8mm

Material

Rubber

Belt Type

Wedged Belt

Minimum Pulley Diameter

63mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Length

1180mm

Zemlja podrijetla

Romania

Detalji o proizvodu

High Capacity Wedge Belts SK S=C PLUS

The wrapped SK series wedge belt from Optibelt has been specially designed for mechanical engineering. The belt transmits more power than a typical V-belt with a comparable top width.
The SK wedge belt has a space saving shape and delivers high performance and efficiency (approx. 97%).

Optibelt

Možda će vas zanimati
RS PRO Drive Belt, belt section SPZ, 1180mm Length
€ 10,82komadno (bez PDV-a)

€ 16,79

€ 16,79 komadno (bez PDV-a)

€ 20,99

€ 20,99 komadno (s PDV-om)

OPTIBELT Drive Belt, belt section SPZ, 1180mm Length

€ 16,79

€ 16,79 komadno (bez PDV-a)

€ 20,99

€ 20,99 komadno (s PDV-om)

OPTIBELT Drive Belt, belt section SPZ, 1180mm Length

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinajedinična cijena
1 - 4€ 16,79
5+€ 16,33
Možda će vas zanimati
RS PRO Drive Belt, belt section SPZ, 1180mm Length
€ 10,82komadno (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Proizvođač

OPTIBELT

Belt Section

SPZ

Outer Length

1193mm

Datum Length

1180mm

Inside Length

1142mm

Series

SK

Top Width

9.7mm

Height

8mm

Material

Rubber

Belt Type

Wedged Belt

Minimum Pulley Diameter

63mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Length

1180mm

Zemlja podrijetla

Romania

Detalji o proizvodu

High Capacity Wedge Belts SK S=C PLUS

The wrapped SK series wedge belt from Optibelt has been specially designed for mechanical engineering. The belt transmits more power than a typical V-belt with a comparable top width.
The SK wedge belt has a space saving shape and delivers high performance and efficiency (approx. 97%).

Optibelt

Možda će vas zanimati
RS PRO Drive Belt, belt section SPZ, 1180mm Length
€ 10,82komadno (bez PDV-a)