Orbitec Lamp Socket Ring Nut Screw - 140129

RS kataloški broj:: 220-3093robna marka: OrbitecProizvođački broj:: 140129
brand-logo
Prikaži sve u Lamp Holders

Tehnička dokumentacija

Tehnički podaci

Brand

Orbitec

Base

E27

Mount Type

Screw

Material

Thermosetting Resin

Fixing Method

Screw

Thread Size

2.5 x 40 mm

Length

12 mm

Width

57 mm

Current Rating

4 A

Zemlja podrijetla

Italy

Detalji o proizvodu

Accessory rings for Lamp Sockets E14 and E27

Accessory rings for Lamp Sockets E14 (RS Stock no 220-3065) and E27 (Rs Stock no 220-3087)

Informacije o stanju skladišta trenutno nisu dostupne.

KM 12,13

KM 1,213 Each (In a Pack of 10) (bez PDV-a)

KM 14,19

KM 1,419 Each (In a Pack of 10) (s PDV-om)

Orbitec Lamp Socket Ring Nut Screw - 140129

KM 12,13

KM 1,213 Each (In a Pack of 10) (bez PDV-a)

KM 14,19

KM 1,419 Each (In a Pack of 10) (s PDV-om)

Orbitec Lamp Socket Ring Nut Screw - 140129
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

Orbitec

Base

E27

Mount Type

Screw

Material

Thermosetting Resin

Fixing Method

Screw

Thread Size

2.5 x 40 mm

Length

12 mm

Width

57 mm

Current Rating

4 A

Zemlja podrijetla

Italy

Detalji o proizvodu

Accessory rings for Lamp Sockets E14 and E27

Accessory rings for Lamp Sockets E14 (RS Stock no 220-3065) and E27 (Rs Stock no 220-3087)