Opasan proizvod

Orium 39207 230V Portable Power Station

RS kataloški broj:: 283-4837robna marka: OriumProizvođački broj:: 39207
brand-logo
Prikaži sve u Solar Inverters

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Orium

Input Voltage

230V

Output Power

1500W

Output Voltage

230V

Number of Phases

1

Better World Claim

Renewable energy solution

Better World Product (Saznajte više ...)

Yes

Output Power Waveform

Pure sine

Weight

17.7kg

Protection Features

Overload, Overvoltage, Short-Circuit, Undervoltage

Number of Output Connections

2

Output Frequency Range

50Hz

Output Connection Type

Type E

Special Features

1 Cigarette Lighter, 2 DC, 2 USB, 2 USB-C

Zemlja podrijetla

China

Cijena na upit

Orium 39207 230V Portable Power Station

Cijena na upit

Orium 39207 230V Portable Power Station

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Orium

Input Voltage

230V

Output Power

1500W

Output Voltage

230V

Number of Phases

1

Better World Claim

Renewable energy solution

Better World Product (Saznajte više ...)

Yes

Output Power Waveform

Pure sine

Weight

17.7kg

Protection Features

Overload, Overvoltage, Short-Circuit, Undervoltage

Number of Output Connections

2

Output Frequency Range

50Hz

Output Connection Type

Type E

Special Features

1 Cigarette Lighter, 2 DC, 2 USB, 2 USB-C

Zemlja podrijetla

China