Tehnička dokumentacija
Tehnički podaci
Proizvođač
OSRAM Opto SemiconductorsSpectrums Detected
Infrared, Visible Light
Spectrum(s) Detected
Infrared, Visible Light
Typical Fall Time
24µs
Typical Rise Time
24µs
Number of Channels
1
Maximum Dark Current
100nA
Angle of Half Sensitivity
120 °
Polarity
NPN
Number of Pins
3
Mounting Type
Surface Mount
Package Type
DIP
Dimensions
2.1 x 2.7 x 1.05mm
Collector Current
50mA
Maximum Wavelength Detected
1080nm
Spectral Range of Sensitivity
460 → 1080 nm
Minimum Wavelength Detected
460nm
Height
1.05mm
Length
2.1mm
Width
2.7mm
Zemlja podrijetla
China
Detalji o proizvodu
Phototransistor Smart DIL Package
Phototransistors, OSRAM Opto Semiconductors
Cijena na upit
Each (On a Reel of 2000) (bez PDV-a)
2000
Cijena na upit
Each (On a Reel of 2000) (bez PDV-a)
2000
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Proizvođač
OSRAM Opto SemiconductorsSpectrums Detected
Infrared, Visible Light
Spectrum(s) Detected
Infrared, Visible Light
Typical Fall Time
24µs
Typical Rise Time
24µs
Number of Channels
1
Maximum Dark Current
100nA
Angle of Half Sensitivity
120 °
Polarity
NPN
Number of Pins
3
Mounting Type
Surface Mount
Package Type
DIP
Dimensions
2.1 x 2.7 x 1.05mm
Collector Current
50mA
Maximum Wavelength Detected
1080nm
Spectral Range of Sensitivity
460 → 1080 nm
Minimum Wavelength Detected
460nm
Height
1.05mm
Length
2.1mm
Width
2.7mm
Zemlja podrijetla
China
Detalji o proizvodu