Osram HALOSTAR STARLITE 90 W Halogen Capsule Bulb GY6.35, 12 V, 12mm

RS kataloški broj:: 791-6646robna marka: OsramProizvođački broj:: 4050300490182
brand-logo
Prikaži sve u Halogen Bulbs

Tehnička dokumentacija

Tehnički podaci

Brand

Osram

Wattage

90 W

Lamp Base

GY6.35

Voltage Rating

12 V

Life Hours

4000h

Diameter

12mm

Luminosity

1800 lm

Series

HALOSTAR STARLITE

Zemlja podrijetla

Germany

Detalji o proizvodu

Halostar Starlite Capsule

This Osram Halostar® Low voltage capsule lamp provide decorative and brilliant points of light. These halogen capsule lamps are suitable for accent lighting in both domestic and commercial environments.

You may be interested in
Osram 90 W Halogen Capsule Bulb GY6.35, 12 V, 12mm
KM 24,21Each (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

P.O.A.

Osram HALOSTAR STARLITE 90 W Halogen Capsule Bulb GY6.35, 12 V, 12mm

P.O.A.

Osram HALOSTAR STARLITE 90 W Halogen Capsule Bulb GY6.35, 12 V, 12mm
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

You may be interested in
Osram 90 W Halogen Capsule Bulb GY6.35, 12 V, 12mm
KM 24,21Each (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

Osram

Wattage

90 W

Lamp Base

GY6.35

Voltage Rating

12 V

Life Hours

4000h

Diameter

12mm

Luminosity

1800 lm

Series

HALOSTAR STARLITE

Zemlja podrijetla

Germany

Detalji o proizvodu

Halostar Starlite Capsule

This Osram Halostar® Low voltage capsule lamp provide decorative and brilliant points of light. These halogen capsule lamps are suitable for accent lighting in both domestic and commercial environments.

You may be interested in
Osram 90 W Halogen Capsule Bulb GY6.35, 12 V, 12mm
KM 24,21Each (bez PDV-a)