Tehnička dokumentacija
Tehnički podaci
Brand
OsramOutput Voltage
80 → 220V
Maximum Output Power
110W
Output Current
200 → 1050mA
Dimmable
Yes
Input Voltage
170 → 264 V ac
Operation
Constant Current
LED Driver Type
LED Driver
AC or DC Input Voltage
AC
IP Rating
IP20
Output
80 → 220 V dc @ 1050 mA
Current Rating
540mA
Series
OPTOTRONIC NFC
Voltage Rating
220 → 240 V, 220 → 277 V
Number of Outputs
1
Primary Type
AC-DC
RSD 13.350
RSD 13.350 Each (bez PDV-a)
RSD 16.020
RSD 16.020 Each (s PDV-om)
1
RSD 13.350
RSD 13.350 Each (bez PDV-a)
RSD 16.020
RSD 16.020 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena |
---|---|
1 - 4 | RSD 13.350 |
5+ | RSD 13.161 |
Tehnička dokumentacija
Tehnički podaci
Brand
OsramOutput Voltage
80 → 220V
Maximum Output Power
110W
Output Current
200 → 1050mA
Dimmable
Yes
Input Voltage
170 → 264 V ac
Operation
Constant Current
LED Driver Type
LED Driver
AC or DC Input Voltage
AC
IP Rating
IP20
Output
80 → 220 V dc @ 1050 mA
Current Rating
540mA
Series
OPTOTRONIC NFC
Voltage Rating
220 → 240 V, 220 → 277 V
Number of Outputs
1
Primary Type
AC-DC