Osram, 15 → 54V Output, 35W Output, 1.05A Output, Constant Current

RS kataloški broj:: 893-0511robna marka: OsramProizvođački broj:: OTi DALI 35/220-240/1A0 LT2
brand-logo
Prikaži sve u LED Drivers

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Osram

Output Voltage

15 → 54V

Maximum Output Power

35W

Output Current

1.05A

Operation

Constant Current

Dimming Operation

DALI

AC or DC Input Voltage

AC, DC

IP Rating

IP20

Output

15 → 54 V @ 1050 mA

Series

OPTOTRONIC Intelligent

Voltage Rating

176 → 276 V dc, 198 → 264 V ac

Number of Outputs

1

Configuration

Sealed

Standards Met

CE, EL, EMC, EN55015, EN61000-3-2, EN61347-1, EN61347-2-13, EN61547, EN-62384, ENEC 10, VDE

Primary Type

AC-DC, DC-DC

Zemlja podrijetla

China

Detalji o proizvodu

OPTOTRONIC Intelligent Dimmable DALI Drivers

The OPTOTRONIC Intelligent series from Osram, are a family of dimmable DALI LED drivers. They offer high efficiency, reliability and system protection due to thermal management and Smart Control.
These compact constant current LED drivers are designed for indoor applications such as corridors and restrooms. This is possible due to their three-level Corridor function. OPTOTRONIC Intelligent LED drivers can also be used with a Touch DIM application controlled by a pushbutton or sensor.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
You may be interested in
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Osram, 15 → 54V Output, 35W Output, 1.05A Output, Constant Current

Cijena na upit

Osram, 15 → 54V Output, 35W Output, 1.05A Output, Constant Current
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
You may be interested in

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Osram

Output Voltage

15 → 54V

Maximum Output Power

35W

Output Current

1.05A

Operation

Constant Current

Dimming Operation

DALI

AC or DC Input Voltage

AC, DC

IP Rating

IP20

Output

15 → 54 V @ 1050 mA

Series

OPTOTRONIC Intelligent

Voltage Rating

176 → 276 V dc, 198 → 264 V ac

Number of Outputs

1

Configuration

Sealed

Standards Met

CE, EL, EMC, EN55015, EN61000-3-2, EN61347-1, EN61347-2-13, EN61547, EN-62384, ENEC 10, VDE

Primary Type

AC-DC, DC-DC

Zemlja podrijetla

China

Detalji o proizvodu

OPTOTRONIC Intelligent Dimmable DALI Drivers

The OPTOTRONIC Intelligent series from Osram, are a family of dimmable DALI LED drivers. They offer high efficiency, reliability and system protection due to thermal management and Smart Control.
These compact constant current LED drivers are designed for indoor applications such as corridors and restrooms. This is possible due to their three-level Corridor function. OPTOTRONIC Intelligent LED drivers can also be used with a Touch DIM application controlled by a pushbutton or sensor.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
You may be interested in