Otto Heil C14 Panel Mount IEC Connector Male, 10A, 250 V

RS kataloški broj:: 103-1897brend: Otto HeilProizvođački broj:: 6061X8880A140
Prikaži sve u IEC Connectors

Tehnička dokumentacija

Tehnički podaci

IEC Connector Type

C14

Mounting Type

Panel Mount

Gender

Male

Current Rating

10A

Body Orientation

Straight

Termination Method

Screw Down

Switch Type

None

Voltage Rating

250 V

Možda će vas interesovati

Cena na upit

Otto Heil C14 Panel Mount IEC Connector Male, 10A, 250 V

Cena na upit

Otto Heil C14 Panel Mount IEC Connector Male, 10A, 250 V

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

IEC Connector Type

C14

Mounting Type

Panel Mount

Gender

Male

Current Rating

10A

Body Orientation

Straight

Termination Method

Screw Down

Switch Type

None

Voltage Rating

250 V

Možda će vas interesovati