Pacific Bearing Unit PM30C

RS kataloški broj:: 243-8148brend: PacificProizvođački broj:: PM30C
Prikaži sve u Linear Bearing Units

Tehnička dokumentacija

Tehnički podaci

Brand

Pacific

Bearing Inside Diameter

30mm

Bearing Unit Type

Pillow Block Bearing Unit

Housing Dimensions

79 x 87 x 71mm

Static Load Rating

42026N

Housing Width

87mm

Housing Height

71mm

Housing Length

79mm

Zemlja podrijetla

United States

Detalji o proizvodu

Linear Bushing Units - Closed

Self Lubricating Bush - Frelon

’Frelon’ liner resists most chemicals and withstands vibration and shock. Operating temperature range is -240 to +260°C. Suitable for rotary motion. Silent, self-lubricating operation.

Možda će vas interesovati
Igus Bearing Unit RJUM-06-30
RSD 22.014Each (bez PDV-a)

Cena na upit

Pacific Bearing Unit PM30C

Cena na upit

Pacific Bearing Unit PM30C

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati
Igus Bearing Unit RJUM-06-30
RSD 22.014Each (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

Pacific

Bearing Inside Diameter

30mm

Bearing Unit Type

Pillow Block Bearing Unit

Housing Dimensions

79 x 87 x 71mm

Static Load Rating

42026N

Housing Width

87mm

Housing Height

71mm

Housing Length

79mm

Zemlja podrijetla

United States

Detalji o proizvodu

Linear Bushing Units - Closed

Self Lubricating Bush - Frelon

’Frelon’ liner resists most chemicals and withstands vibration and shock. Operating temperature range is -240 to +260°C. Suitable for rotary motion. Silent, self-lubricating operation.

Možda će vas interesovati
Igus Bearing Unit RJUM-06-30
RSD 22.014Each (bez PDV-a)