Tehnička dokumentacija
Tehnički podaci
Brand
PactecBody Material
ABS
External Length
96.5 mm
External Width
60.3 mm
External Height
22.9 mm
Integral Battery Compartment
Yes
Colour
Black
External Dimensions
96.5 x 60.3 x 22.9mm
Series
HM
Zemlja podrijetla
United States
Detalji o proizvodu
Enclosure
Možda će vas zanimati

RS PRO Black ABS Handheld Enclosure, Integral Battery Compartment, 96.5 x 61 x 22.9mmrobna marka: RS PRO
€ 10,65Each (bez PDV-a)
Pactec HM Series White ABS Handheld Enclosure, Integral Battery Compartment, 96.5 x 60.3 x 22.9mmrobna marka: Pactec
Cijena na upitEach (bez PDV-a)
Cijena na upit
Pactec HM Series Black ABS Handheld Enclosure, Integral Battery Compartment, 96.5 x 60.3 x 22.9mm
1
Cijena na upit
Pactec HM Series Black ABS Handheld Enclosure, Integral Battery Compartment, 96.5 x 60.3 x 22.9mm
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Možda će vas zanimati

RS PRO Black ABS Handheld Enclosure, Integral Battery Compartment, 96.5 x 61 x 22.9mmrobna marka: RS PRO
€ 10,65Each (bez PDV-a)
Pactec HM Series White ABS Handheld Enclosure, Integral Battery Compartment, 96.5 x 60.3 x 22.9mmrobna marka: Pactec
Cijena na upitEach (bez PDV-a)
Tehnička dokumentacija
Tehnički podaci
Brand
PactecBody Material
ABS
External Length
96.5 mm
External Width
60.3 mm
External Height
22.9 mm
Integral Battery Compartment
Yes
Colour
Black
External Dimensions
96.5 x 60.3 x 22.9mm
Series
HM
Zemlja podrijetla
United States
Detalji o proizvodu
Enclosure
Možda će vas zanimati

RS PRO Black ABS Handheld Enclosure, Integral Battery Compartment, 96.5 x 61 x 22.9mmrobna marka: RS PRO
€ 10,65Each (bez PDV-a)
Pactec HM Series White ABS Handheld Enclosure, Integral Battery Compartment, 96.5 x 60.3 x 22.9mmrobna marka: Pactec
Cijena na upitEach (bez PDV-a)