Pactec HM Series White ABS Handheld Enclosure, Integral Battery Compartment, 96.5 x 60.3 x 22.9mm

RS kataloški broj:: 242-3786robna marka: PactecProizvođački broj:: HM-039
brand-logo
Prikaži sve u Hand Held Enclosures

Tehnička dokumentacija

Tehnički podaci

Brand

Pactec

Body Material

ABS

External Length

96.5 mm

External Width

60.3 mm

External Height

22.9 mm

Integral Battery Compartment

Yes

Colour

White

External Dimensions

96.5 x 60.3 x 22.9mm

Series

HM

Zemlja podrijetla

United States

Detalji o proizvodu

Enclosure

Cijena na upit

Pactec HM Series White ABS Handheld Enclosure, Integral Battery Compartment, 96.5 x 60.3 x 22.9mm

Cijena na upit

Pactec HM Series White ABS Handheld Enclosure, Integral Battery Compartment, 96.5 x 60.3 x 22.9mm

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

Pactec

Body Material

ABS

External Length

96.5 mm

External Width

60.3 mm

External Height

22.9 mm

Integral Battery Compartment

Yes

Colour

White

External Dimensions

96.5 x 60.3 x 22.9mm

Series

HM

Zemlja podrijetla

United States

Detalji o proizvodu

Enclosure