Tehnička dokumentacija
Tehnički podaci
Brand
PanasonicTechnology
Conductive Polymer Aluminium
Capacitance
120µF
Voltage
63V
Dielectric Material Family
Conductive Polymer Aluminum
Mounting Type
Through Hole
Package/Case
F13
Lead Pitch
5mm
Tolerance
±20%
Length
13mm
Maximum Operating Temperature
+125°C
Dimensions
10 x 13mm
Series
SXE
Dissipation Factor
12%
Minimum Operating Temperature
-55°C
Ripple Current
1.03A
Leakage Current
378 μA
Anti Vibration
Yes
Polarised
Polar
Lifetime
1000h
Diameter
10mm
Zemlja podrijetla
Japan
KM 40,09
KM 8,019 Each (In a Pack of 5) (bez PDV-a)
KM 46,91
KM 9,382 Each (In a Pack of 5) (s PDV-om)
Standard
5
KM 40,09
KM 8,019 Each (In a Pack of 5) (bez PDV-a)
KM 46,91
KM 9,382 Each (In a Pack of 5) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
Standard
5
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cijena | Po pakovanje |
---|---|---|
5 - 20 | KM 8,019 | KM 40,09 |
25+ | KM 7,901 | KM 39,51 |
Tehnička dokumentacija
Tehnički podaci
Brand
PanasonicTechnology
Conductive Polymer Aluminium
Capacitance
120µF
Voltage
63V
Dielectric Material Family
Conductive Polymer Aluminum
Mounting Type
Through Hole
Package/Case
F13
Lead Pitch
5mm
Tolerance
±20%
Length
13mm
Maximum Operating Temperature
+125°C
Dimensions
10 x 13mm
Series
SXE
Dissipation Factor
12%
Minimum Operating Temperature
-55°C
Ripple Current
1.03A
Leakage Current
378 μA
Anti Vibration
Yes
Polarised
Polar
Lifetime
1000h
Diameter
10mm
Zemlja podrijetla
Japan