Panasonic PCB Mount Non-Latching Relay, 12V dc Coil, 16.7mA Switching Current, SPST
RS kataloški broj:: 247-4096robna marka: PanasonicProizvođački broj:: ALDP112Distrelec broj artikla: 11057390

Tehnička dokumentacija
Tehnički podaci
Brand
PanasonicCoil Voltage
12V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
16.7mA
Latching
No
Zemlja podrijetla
Thailand
KM 312,93
KM 6,259 Each (In a Tube of 50) (bez PDV-a)
KM 366,13
KM 7,323 Each (In a Tube of 50) (s PDV-om)
Panasonic PCB Mount Non-Latching Relay, 12V dc Coil, 16.7mA Switching Current, SPST
50
KM 312,93
KM 6,259 Each (In a Tube of 50) (bez PDV-a)
KM 366,13
KM 7,323 Each (In a Tube of 50) (s PDV-om)
Panasonic PCB Mount Non-Latching Relay, 12V dc Coil, 16.7mA Switching Current, SPST
Informacije o stanju skladišta trenutno nisu dostupne.
50
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cijena | Po cijev |
---|---|---|
50 - 50 | KM 6,259 | KM 312,93 |
100+ | KM 6,141 | KM 307,06 |
Tehnička dokumentacija
Tehnički podaci
Brand
PanasonicCoil Voltage
12V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
16.7mA
Latching
No
Zemlja podrijetla
Thailand