Panasonic Roller Lever Microswitch, Tab Terminal, 16 A @ 250 V ac, SPDT

RS kataloški broj:: 699-4298brend: PanasonicProizvođački broj:: AM51616A53NA
brand-logo
Prikaži sve u Micro Switches

Tehnička dokumentacija

Tehnički podaci

Actuator Type

Roller Lever

Terminal Type

Tab

Contact Current Rating

16 A @ 250 V ac

Contact Configuration

SPDT

Operating Force

1.18 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+105°C

Contact Material

Silver Alloy

Mechanical Life

10^7Operations

Release Force

0.2N

Operating Temperature Range

-25 → +105°C

Možda će vas interesovati
ZF Roller Lever Micro Switch, Tab Terminal, 16 A @ 250 V ac, SP-CO
RSD 964,086komadno (u pakovanju od 5) (bez PDV-a)

Cena na upit

Panasonic Roller Lever Microswitch, Tab Terminal, 16 A @ 250 V ac, SPDT

Cena na upit

Panasonic Roller Lever Microswitch, Tab Terminal, 16 A @ 250 V ac, SPDT

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati
ZF Roller Lever Micro Switch, Tab Terminal, 16 A @ 250 V ac, SP-CO
RSD 964,086komadno (u pakovanju od 5) (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Actuator Type

Roller Lever

Terminal Type

Tab

Contact Current Rating

16 A @ 250 V ac

Contact Configuration

SPDT

Operating Force

1.18 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+105°C

Contact Material

Silver Alloy

Mechanical Life

10^7Operations

Release Force

0.2N

Operating Temperature Range

-25 → +105°C

Možda će vas interesovati
ZF Roller Lever Micro Switch, Tab Terminal, 16 A @ 250 V ac, SP-CO
RSD 964,086komadno (u pakovanju od 5) (bez PDV-a)