Panasonic Solid State Relay, 0.5 A Load, PCB Mount, 400 V Load, 5 V dc Control

RS kataloški broj:: 173-8199brend: PanasonicProizvođački broj:: AQZ204
brand-logo
Prikaži sve u Solid State Relays

Tehnička dokumentacija

Tehnički podaci

Maximum Load Current

0.5 A

Mounting Type

PCB Mount

Maximum Load Voltage

400 V

Minimum Load Voltage

0 V

Minimum Control Voltage

1.5 V dc

Maximum Control Voltage

5 V dc

Control Voltage Range

1.5 → 5 V

Minimum Load Current

500 mA

Terminal Type

PCB Pin

Output Device

MOSFET

Load Voltage Range

60V

Dimensions

21 x 3.5 x 12.5mm

Depth

3.5mm

Minimum Operating Temperature

-40°C

Height

12.5mm

Maximum Operating Temperature

+85°C

Length

21mm

Operating Temperature Range

-40 → +85°C

Zemlja podrijetla

Japan

Detalji o proizvodu

AQZ202 and AQZ204 solid state photoMOS relays

Approvals

  UL and CSA

Informacije o stanju skladišta trenutno nisu dostupne.

RSD 34.618

RSD 1.384,73 komad (u Tubi od 25) (bez PDV-a)

RSD 41.542

RSD 1.661,676 komad (u Tubi od 25) (s PDV-om)

Panasonic Solid State Relay, 0.5 A Load, PCB Mount, 400 V Load, 5 V dc Control

RSD 34.618

RSD 1.384,73 komad (u Tubi od 25) (bez PDV-a)

RSD 41.542

RSD 1.661,676 komad (u Tubi od 25) (s PDV-om)

Panasonic Solid State Relay, 0.5 A Load, PCB Mount, 400 V Load, 5 V dc Control
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Maximum Load Current

0.5 A

Mounting Type

PCB Mount

Maximum Load Voltage

400 V

Minimum Load Voltage

0 V

Minimum Control Voltage

1.5 V dc

Maximum Control Voltage

5 V dc

Control Voltage Range

1.5 → 5 V

Minimum Load Current

500 mA

Terminal Type

PCB Pin

Output Device

MOSFET

Load Voltage Range

60V

Dimensions

21 x 3.5 x 12.5mm

Depth

3.5mm

Minimum Operating Temperature

-40°C

Height

12.5mm

Maximum Operating Temperature

+85°C

Length

21mm

Operating Temperature Range

-40 → +85°C

Zemlja podrijetla

Japan

Detalji o proizvodu

AQZ202 and AQZ204 solid state photoMOS relays

Approvals

  UL and CSA