Panasonic PCB Mount Automotive Relay, 12V dc Coil Voltage, 40A Switching Current, SPDT

RS kataloški broj:: 173-9249brend: PanasonicProizvođački broj:: CB1-P-12V
brand-logo
Prikaži sve u Automotive Relays

Tehnička dokumentacija

Tehnički podaci

Coil Voltage

12V dc

Coil Power

1.4W

Coil Resistance

103Ω

Contact Configuration

SPDT

Number of Poles

1

Switching Current

40A

Maximum Switching Voltage DC

14V

Mounting Type

PCB Mount

Terminal Type

PCB Pin

Minimum Operating Temperature

-40°C

Height

25mm

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

500V rms

Length

26mm

Life

10 ^6 (Mechanical) Operations, 10^5 (Electrical) Operations

Depth

22mm

Contact Material

Gold Alloy

Zemlja podrijetla

Japan

Detalji o proizvodu

Panasonic CB Series Automotive Relays

Panasonic CB series high power automotive relays feature a high switching capacity and have an ISO terminal arrangement in a compact (22x26mm) space saving housing. Typical applications include automobiles, construction equipment and agricultural equipment.

RSD 77.532

RSD 1.550,636 komad (u kutiji od 50) (bez PDV-a)

RSD 93.038

RSD 1.860,763 komad (u kutiji od 50) (s PDV-om)

Panasonic PCB Mount Automotive Relay, 12V dc Coil Voltage, 40A Switching Current, SPDT

RSD 77.532

RSD 1.550,636 komad (u kutiji od 50) (bez PDV-a)

RSD 93.038

RSD 1.860,763 komad (u kutiji od 50) (s PDV-om)

Panasonic PCB Mount Automotive Relay, 12V dc Coil Voltage, 40A Switching Current, SPDT

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Coil Voltage

12V dc

Coil Power

1.4W

Coil Resistance

103Ω

Contact Configuration

SPDT

Number of Poles

1

Switching Current

40A

Maximum Switching Voltage DC

14V

Mounting Type

PCB Mount

Terminal Type

PCB Pin

Minimum Operating Temperature

-40°C

Height

25mm

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

500V rms

Length

26mm

Life

10 ^6 (Mechanical) Operations, 10^5 (Electrical) Operations

Depth

22mm

Contact Material

Gold Alloy

Zemlja podrijetla

Japan

Detalji o proizvodu

Panasonic CB Series Automotive Relays

Panasonic CB series high power automotive relays feature a high switching capacity and have an ISO terminal arrangement in a compact (22x26mm) space saving housing. Typical applications include automobiles, construction equipment and agricultural equipment.