Panasonic Pressure Sensor, -1bar Min, 1bar Max, Relay Output, Gauge Reading

RS kataloški broj:: 914-8369brend: PanasonicProizvođački broj:: DP-101-E-P
brand-logo
Prikaži sve u Pressure Sensors

Tehnička dokumentacija

Tehnički podaci

Pressure Reading Type

Gauge

Minimum Pressure Reading

-1bar

Maximum Pressure Reading

1bar

Accuracy

±1 %

Output Type

Relay

Media Measured

Non-Corrosive Gas

Process Connection

G1/8

Electrical Connection

Wire Lead

Response Time

2.5 ms

Supply Voltage

12 → 24 V dc

Housing Material

PBT

Maximum Operating Temperature

+50°C

IP Rating

IP40

Minimum Operating Temperature

-10°C

Zemlja podrijetla

Japan

Detalji o proizvodu

Panasonic Digital Pressure Sensors Dual Display

The Panasonic range of digital pressure sensors has now upgrader to give you greater visibility within a digital display. The improvements have delivered a clearer wide viewing angle plus the display pressure range and set pressure range has increased. This range now also gives you a dual display As a uses you can select either voltage or current output. The digital pressure sensor has a reduced power consumption of 14% due to a re-design of the circuitry. Another development is when the display is shut off can offer consumption savings of 50% and savings of 30% can be made by lowering the brightness.

Možda će vas interesovati
Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

Panasonic Pressure Sensor, -1bar Min, 1bar Max, Relay Output, Gauge Reading

Cena na upit

Panasonic Pressure Sensor, -1bar Min, 1bar Max, Relay Output, Gauge Reading
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Pressure Reading Type

Gauge

Minimum Pressure Reading

-1bar

Maximum Pressure Reading

1bar

Accuracy

±1 %

Output Type

Relay

Media Measured

Non-Corrosive Gas

Process Connection

G1/8

Electrical Connection

Wire Lead

Response Time

2.5 ms

Supply Voltage

12 → 24 V dc

Housing Material

PBT

Maximum Operating Temperature

+50°C

IP Rating

IP40

Minimum Operating Temperature

-10°C

Zemlja podrijetla

Japan

Detalji o proizvodu

Panasonic Digital Pressure Sensors Dual Display

The Panasonic range of digital pressure sensors has now upgrader to give you greater visibility within a digital display. The improvements have delivered a clearer wide viewing angle plus the display pressure range and set pressure range has increased. This range now also gives you a dual display As a uses you can select either voltage or current output. The digital pressure sensor has a reduced power consumption of 14% due to a re-design of the circuitry. Another development is when the display is shut off can offer consumption savings of 50% and savings of 30% can be made by lowering the brightness.

Možda će vas interesovati