Tehnička dokumentacija
Tehnički podaci
Brand
PanasonicCapacitance
10µF
Voltage
400V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-25°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Lead Pitch
5mm
Ripple Current
80mA
Tolerance
±20%
Series
NHG
Polarised
Polar
Detalji o proizvodu
NHG Series Type A
Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.
KM 234,70
KM 1,173 Each (In a Bag of 200) (bez PDV-a)
KM 274,60
KM 1,372 Each (In a Bag of 200) (s PDV-om)
200
KM 234,70
KM 1,173 Each (In a Bag of 200) (bez PDV-a)
KM 274,60
KM 1,372 Each (In a Bag of 200) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
200
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cijena | Po kesa |
---|---|---|
200 - 200 | KM 1,173 | KM 234,70 |
400+ | KM 1,154 | KM 230,78 |
Tehnička dokumentacija
Tehnički podaci
Brand
PanasonicCapacitance
10µF
Voltage
400V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-25°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Lead Pitch
5mm
Ripple Current
80mA
Tolerance
±20%
Series
NHG
Polarised
Polar
Detalji o proizvodu
NHG Series Type A
Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.