Tehnička dokumentacija
Tehnički podaci
Brand
PanasonicCapacitance
470nF
Voltage
400V dc
Mounting Type
Through Hole
Tolerance
±5%
Series
ECQE(F)
Lead Pitch
15mm
Length
18.5mm
Depth
7.8mm
Height
17mm
Dimensions
7.8 x 17 x 18.5mm
Dielectric
Polyester
Terminal Type
Through Hole
Lead Diameter
0.8mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Zemlja podrijetla
Malaysia
Detalji o proizvodu
Panasonic ECQE(F) Polyester Film Capacitors
Panasonic ECQE(F) film capacitors feature flame retardant epoxy resin coating and a metallised polyester film construction. These polyester capacitors are self-healing, non-inductive and offer excellent electrical characteristics.
€ 375,00
€ 0,75 Each (In a Bag of 500) (bez PDV-a)
€ 438,75
€ 0,878 Each (In a Bag of 500) (s PDV-om)
500
€ 375,00
€ 0,75 Each (In a Bag of 500) (bez PDV-a)
€ 438,75
€ 0,878 Each (In a Bag of 500) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
500
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cijena | Po kesa |
---|---|---|
500 - 2000 | € 0,75 | € 375,00 |
2500 - 4500 | € 0,61 | € 305,00 |
5000+ | € 0,58 | € 290,00 |
Tehnička dokumentacija
Tehnički podaci
Brand
PanasonicCapacitance
470nF
Voltage
400V dc
Mounting Type
Through Hole
Tolerance
±5%
Series
ECQE(F)
Lead Pitch
15mm
Length
18.5mm
Depth
7.8mm
Height
17mm
Dimensions
7.8 x 17 x 18.5mm
Dielectric
Polyester
Terminal Type
Through Hole
Lead Diameter
0.8mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Zemlja podrijetla
Malaysia
Detalji o proizvodu
Panasonic ECQE(F) Polyester Film Capacitors
Panasonic ECQE(F) film capacitors feature flame retardant epoxy resin coating and a metallised polyester film construction. These polyester capacitors are self-healing, non-inductive and offer excellent electrical characteristics.