Panasonic 220μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEETC1V221UP

RS kataloški broj:: 172-3760robna marka: PanasonicProizvođački broj:: EEETC1V221UP
brand-logo
Prikaži sve u Aluminium Capacitors

Tehnička dokumentacija

Tehnički podaci

Capacitance

220µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 10.2mm

Depth

10.2mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+125°C

Lead Pitch

3.1mm

Lifetime

3000h

Series

TCU

Polarised

Polar

Leakage Current

≤0.01 CV μA

Equivalent Series Resistance

0.2 Ω @ +20 °C, 3 Ω @ -40 °C

Tolerance

±20%

Ripple Current

410mArms

Automotive Standard

AEC-Q200

Dissipation Factor

0.16%

Zemlja podrijetla

Japan

Detalji o proizvodu

Panasonic TCU Series High Temperature Lead Free Reflow

Panasonic TCU series aluminium electrolytic capacitors feature a high ripple current and 3000 h endurance at 125°C,. The temperature range of these capacitors is -40°C to 125°C.The capacitors offer a rated voltage range of 10 V dc to 35 V dc. These aluminium electrolytic capacitors are available in 8 mm and 10 mm diameters.

Approvals

AEC-Q200 qualified

SMT 125°C

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Informacije o stanju skladišta trenutno nisu dostupne.

KM 635,64

KM 1,271 Each (On a Reel of 500) (bez PDV-a)

KM 743,70

KM 1,487 Each (On a Reel of 500) (s PDV-om)

Panasonic 220μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEETC1V221UP

KM 635,64

KM 1,271 Each (On a Reel of 500) (bez PDV-a)

KM 743,70

KM 1,487 Each (On a Reel of 500) (s PDV-om)

Panasonic 220μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEETC1V221UP
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

Tehnička dokumentacija

Tehnički podaci

Capacitance

220µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 10.2mm

Depth

10.2mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+125°C

Lead Pitch

3.1mm

Lifetime

3000h

Series

TCU

Polarised

Polar

Leakage Current

≤0.01 CV μA

Equivalent Series Resistance

0.2 Ω @ +20 °C, 3 Ω @ -40 °C

Tolerance

±20%

Ripple Current

410mArms

Automotive Standard

AEC-Q200

Dissipation Factor

0.16%

Zemlja podrijetla

Japan

Detalji o proizvodu

Panasonic TCU Series High Temperature Lead Free Reflow

Panasonic TCU series aluminium electrolytic capacitors feature a high ripple current and 3000 h endurance at 125°C,. The temperature range of these capacitors is -40°C to 125°C.The capacitors offer a rated voltage range of 10 V dc to 35 V dc. These aluminium electrolytic capacitors are available in 8 mm and 10 mm diameters.

Approvals

AEC-Q200 qualified

SMT 125°C

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više