Tehnička dokumentacija
Tehnički podaci
Brand
PanasonicInductance
330 μH
Maximum dc Current
900mA
Mounting Type
Radial
Maximum DC Resistance
320mΩ
Tolerance
±10%
Length
13mm
Depth
10mm
Height
15mm
Dimensions
13 x 10 x 15mm
Lead Pitch
5mm
Series
ELC10D
Zemlja podrijetla
Indonesia
Detalji o proizvodu
Panasonic ELC10D Series Radial Choke Coils
Panasonic ELC10D choke coils are compact, high-power inductors that provide high performance. ELC08D choke coils are constructed from a high flux density, high permeability ferrite core.
Panasonic Leaded Inductors (Chokes)
Cijena na upit
Each (In a Bag of 500) (bez PDV-a)
500
Cijena na upit
Each (In a Bag of 500) (bez PDV-a)
500
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
PanasonicInductance
330 μH
Maximum dc Current
900mA
Mounting Type
Radial
Maximum DC Resistance
320mΩ
Tolerance
±10%
Length
13mm
Depth
10mm
Height
15mm
Dimensions
13 x 10 x 15mm
Lead Pitch
5mm
Series
ELC10D
Zemlja podrijetla
Indonesia
Detalji o proizvodu
Panasonic ELC10D Series Radial Choke Coils
Panasonic ELC10D choke coils are compact, high-power inductors that provide high performance. ELC08D choke coils are constructed from a high flux density, high permeability ferrite core.