Tehnička dokumentacija
Tehnički podaci
Brand
PanasonicSensor Style
Block
Detection Type
Diffuse
Detection Range
100 mm → 2.5 m
Output Type
Relay
Electrical Connection
4 Terminal Screw
Maximum ac Voltage
250V
Maximum dc Voltage
30V
Terminal Type
Screw
Light Source
Infrared
IP Rating
IP67
Maximum Current
3 A
Response Time
=20 ms
Minimum Operating Temperature
-20°C
Series
EQ500
Housing Material
ABS
Maximum Operating Temperature
+55°C
Detalji o proizvodu
EQ500 — Triangulation Light Sensor, 2.5 m
RSD 71.005
RSD 71.005 Each (bez PDV-a)
RSD 85.206
RSD 85.206 Each (s PDV-om)
1
RSD 71.005
RSD 71.005 Each (bez PDV-a)
RSD 85.206
RSD 85.206 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
PanasonicSensor Style
Block
Detection Type
Diffuse
Detection Range
100 mm → 2.5 m
Output Type
Relay
Electrical Connection
4 Terminal Screw
Maximum ac Voltage
250V
Maximum dc Voltage
30V
Terminal Type
Screw
Light Source
Infrared
IP Rating
IP67
Maximum Current
3 A
Response Time
=20 ms
Minimum Operating Temperature
-20°C
Series
EQ500
Housing Material
ABS
Maximum Operating Temperature
+55°C
Detalji o proizvodu