Panasonic KX-TGF320E Cordless Telephone

RS kataloški broj:: 893-7575robna marka: PanasonicProizvođački broj:: KX-TGF320E
brand-logo
Prikaži sve u Landline Phones

Tehnička dokumentacija

Tehnički podaci

Model

KX-TGF320E

Mount Style

Desktop

Handset Style

Cordless

Plug Type

Type G - British 3-Pin

LCD Display

Yes

Speakerphone

Yes

Phones per Package

2

Speed Dial Capacity

10

Phone Book Capacity

50

Colour

Black

Detalji o proizvodu

Panasonic KX-TGF320E Dual Digital Answering System

The Panasonic KX-TGF320E is a dual telephone system which includes a high quality corded desk phone and cordless handset with full duplex speakerphone and excellent sound quality. The KX-TGF320E features a 40 minute answering machine and inbound nuisance call blocker which allows you to block up to 100 numbers, so you can finally stop those pesky callers.
This dual telephone system allows you to switch from either handset and provides 17 hours talktime with 330 hours standby. The KX-TGF320E is brand new from Panasonic and is a true mini office phone system with easy set-up and one touch registration

Panasonic DECT Phone

€ 157,94

€ 157,94 Each (bez PDV-a)

€ 184,79

€ 184,79 Each (s PDV-om)

Panasonic KX-TGF320E Cordless Telephone

€ 157,94

€ 157,94 Each (bez PDV-a)

€ 184,79

€ 184,79 Each (s PDV-om)

Panasonic KX-TGF320E Cordless Telephone

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Model

KX-TGF320E

Mount Style

Desktop

Handset Style

Cordless

Plug Type

Type G - British 3-Pin

LCD Display

Yes

Speakerphone

Yes

Phones per Package

2

Speed Dial Capacity

10

Phone Book Capacity

50

Colour

Black

Detalji o proizvodu

Panasonic KX-TGF320E Dual Digital Answering System

The Panasonic KX-TGF320E is a dual telephone system which includes a high quality corded desk phone and cordless handset with full duplex speakerphone and excellent sound quality. The KX-TGF320E features a 40 minute answering machine and inbound nuisance call blocker which allows you to block up to 100 numbers, so you can finally stop those pesky callers.
This dual telephone system allows you to switch from either handset and provides 17 hours talktime with 330 hours standby. The KX-TGF320E is brand new from Panasonic and is a true mini office phone system with easy set-up and one touch registration

Panasonic DECT Phone