Panasonic Panasonic Industrial Powerline 1.5V Alkaline D Batteries

RS kataloški broj:: 860-2935brend: PanasonicProizvođački broj:: LR20AD
brand-logo
Prikaži sve u D Batteries

Tehnička dokumentacija

Tehnički podaci

Brand Range

Panasonic Industrial Powerline

Size

D

Chemistry

Alkaline

Nominal Voltage

1.5V

Terminal Type

Standard

Capacity

19.76Ah

Detalji o proizvodu

Panasonic Industrial Alkaline PowerLine Battery

Alkaline powerline batteries from Panasonic. These alkaline industrial batteries are designed with a power reservoir that enables them to last for longer periods of time. These non re-chargeable batteries have high current and large capacity making them perform to high standard and a longer life. The Panasonic powerline batteries are available in a variety of different sizes and capacity option to suit your application. With the alkaline technology, raised positive and flat negative terminals these batteries are designed for business, trade and general use.

Warning

Batteries must be kept out of reach of children. Consult a doctor immediately if swallowed.

Industrial Alkaline Batteries

Možda će vas interesovati
RS PRO 1.5V Alkaline D Batteries
RSD 12.428,082komadno (u pakovanju od 15) (bez PDV-a)

Cena na upit

Panasonic Panasonic Industrial Powerline 1.5V Alkaline D Batteries

Cena na upit

Panasonic Panasonic Industrial Powerline 1.5V Alkaline D Batteries

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati
RS PRO 1.5V Alkaline D Batteries
RSD 12.428,082komadno (u pakovanju od 15) (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand Range

Panasonic Industrial Powerline

Size

D

Chemistry

Alkaline

Nominal Voltage

1.5V

Terminal Type

Standard

Capacity

19.76Ah

Detalji o proizvodu

Panasonic Industrial Alkaline PowerLine Battery

Alkaline powerline batteries from Panasonic. These alkaline industrial batteries are designed with a power reservoir that enables them to last for longer periods of time. These non re-chargeable batteries have high current and large capacity making them perform to high standard and a longer life. The Panasonic powerline batteries are available in a variety of different sizes and capacity option to suit your application. With the alkaline technology, raised positive and flat negative terminals these batteries are designed for business, trade and general use.

Warning

Batteries must be kept out of reach of children. Consult a doctor immediately if swallowed.

Industrial Alkaline Batteries

Možda će vas interesovati
RS PRO 1.5V Alkaline D Batteries
RSD 12.428,082komadno (u pakovanju od 15) (bez PDV-a)