Panasonic WJ-HD616/4TB CCTV Digital Video Recorder1920 x 1080 pixels

RS kataloški broj:: 135-4121robna marka: PanasonicProizvođački broj:: WJ-HD616/4TB         
brand-logo
Prikaži sve u CCTV Video Recorders

Tehnička dokumentacija

Tehnički podaci

Series

WJ

Model Number

WJ-HD616

Resolution

1920 x 1080 pixels

Number of Channels

8

Frame Rate

100 ips @ Frame, 200 ips @ Field

Included Hard Drive Capacity

4TB

Number of Camera Connections

80

Depth

400 mm

Height

132 mm

Width

430mm

Zemlja podrijetla

China

Detalji o proizvodu

Panasonic WJ-HD616 Digital Disk Recorder

Panasonic WJ-HD616 16 channel H.264 Digital Disk Recorder with HDMI Full HD display. The WJ-HD616 offers efficient and reliable surveillance, preventing loss of vital scenes, and providing easy search and disk saving for recorder system

Cijena na upit

Panasonic WJ-HD616/4TB CCTV Digital Video Recorder1920 x 1080 pixels

Cijena na upit

Panasonic WJ-HD616/4TB CCTV Digital Video Recorder1920 x 1080 pixels

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Series

WJ

Model Number

WJ-HD616

Resolution

1920 x 1080 pixels

Number of Channels

8

Frame Rate

100 ips @ Frame, 200 ips @ Field

Included Hard Drive Capacity

4TB

Number of Camera Connections

80

Depth

400 mm

Height

132 mm

Width

430mm

Zemlja podrijetla

China

Detalji o proizvodu

Panasonic WJ-HD616 Digital Disk Recorder

Panasonic WJ-HD616 16 channel H.264 Digital Disk Recorder with HDMI Full HD display. The WJ-HD616 offers efficient and reliable surveillance, preventing loss of vital scenes, and providing easy search and disk saving for recorder system