Panduit Self Adhesive Black Cable Tie Mount 12.7 mm x 12.7mm

RS kataloški broj:: 849-2312robna marka: PanduitProizvođački broj:: ABM1M-AT-M0
brand-logo
Prikaži sve u Cable Tie Mounts

Tehnička dokumentacija

Tehnički podaci

Brand

Panduit

Colour

Black

Length

12.7mm

Width

12.7 mm

Self Adhesive

Yes

Material

Nylon 66

Series

ABM

Maximum Operating Temperature

+82°C

Quantity

1000

Zemlja podrijetla

United States

Detalji o proizvodu

Panduit® 4-Way Adhesive Backed Cable Tie Mounts

Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.

You may be interested in
Informacije o stanju skladišta trenutno nisu dostupne.

P.O.A.

Panduit Self Adhesive Black Cable Tie Mount 12.7 mm x 12.7mm

P.O.A.

Panduit Self Adhesive Black Cable Tie Mount 12.7 mm x 12.7mm
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

You may be interested in

Tehnička dokumentacija

Tehnički podaci

Brand

Panduit

Colour

Black

Length

12.7mm

Width

12.7 mm

Self Adhesive

Yes

Material

Nylon 66

Series

ABM

Maximum Operating Temperature

+82°C

Quantity

1000

Zemlja podrijetla

United States

Detalji o proizvodu

Panduit® 4-Way Adhesive Backed Cable Tie Mounts

Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.

You may be interested in