Panduit Cable Tie, Locking Cable Tie, 361mm x 2.4 mm, Natural Nylon, Pk-100

RS kataloški broj:: 846-9053robna marka: PanduitProizvođački broj:: BT4M-C
brand-logo
Prikaži sve u Kabelske vezice

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Panduit

Length

361mm

Width

2.4 mm

Boja

Natural

Material

Nylon 66

Type

Locking Cable Tie

Quantity

100

Maximum Operating Temperature

+85°C

Tensile Strength

80N

Series

BT

Maximum Bundle Diameter

102mm

Zemlja podrijetla

United States

Detalji o proizvodu

Panduit® Dome-Top® Barb Ty Cable Ties

This comprehensive product line from Panduit® offers several styles, materials and colours for a broad range of applications that require high strength and superior performance.
The two-piece design incorporates a stainless steel locking barb which provides infinite adjustability through entire bundle range. High loop tensile strength exceeds industry standards and the patented low thread force design reduces operator fatigue and improves productivity.

Možda će vas zanimati

Cijena na upit

Panduit Cable Tie, Locking Cable Tie, 361mm x 2.4 mm, Natural Nylon, Pk-100

Cijena na upit

Panduit Cable Tie, Locking Cable Tie, 361mm x 2.4 mm, Natural Nylon, Pk-100

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas zanimati

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Panduit

Length

361mm

Width

2.4 mm

Boja

Natural

Material

Nylon 66

Type

Locking Cable Tie

Quantity

100

Maximum Operating Temperature

+85°C

Tensile Strength

80N

Series

BT

Maximum Bundle Diameter

102mm

Zemlja podrijetla

United States

Detalji o proizvodu

Panduit® Dome-Top® Barb Ty Cable Ties

This comprehensive product line from Panduit® offers several styles, materials and colours for a broad range of applications that require high strength and superior performance.
The two-piece design incorporates a stainless steel locking barb which provides infinite adjustability through entire bundle range. High loop tensile strength exceeds industry standards and the patented low thread force design reduces operator fatigue and improves productivity.

Možda će vas zanimati