Panduit Cable Tie, Self Locking, 201mm x 4.6 mm, Black Polyester Coated Stainless Steel, Pk-100

RS kataloški broj:: 850-5285brend: PanduitProizvođački broj:: MLTFC2S-CP316
brand-logo
Prikaži sve u Cable Ties

Tehnička dokumentacija

Tehnički podaci

Brand

Panduit

Length

201mm

Width

4.6 mm

Colour

Black

Material

Polyester Coated Stainless Steel

Type

Self Locking

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

Tensile Strength

445N

Series

MLTFC

Maximum Bundle Diameter

51mm

Zemlja podrijetla

United States

Detalji o proizvodu

Panduit® Pan-Steel® Stainless Steel Fully Coated Ties and Tools System

Pan-Steel® Stainless steel fully coated ties provide the strength of steel and the protection of a polyester coating when strength, vibration, salt spray, UV radiation, weathering, corrosion or temperature extremes are a concern.
Panduit® delivers innovative solutions that ease the risk across power, control, communication, security and computing throughout the physical infrastructure.

Informacije o stanju skladišta trenutno nisu dostupne.

P.O.A.

Panduit Cable Tie, Self Locking, 201mm x 4.6 mm, Black Polyester Coated Stainless Steel, Pk-100

P.O.A.

Panduit Cable Tie, Self Locking, 201mm x 4.6 mm, Black Polyester Coated Stainless Steel, Pk-100
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

Panduit

Length

201mm

Width

4.6 mm

Colour

Black

Material

Polyester Coated Stainless Steel

Type

Self Locking

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

Tensile Strength

445N

Series

MLTFC

Maximum Bundle Diameter

51mm

Zemlja podrijetla

United States

Detalji o proizvodu

Panduit® Pan-Steel® Stainless Steel Fully Coated Ties and Tools System

Pan-Steel® Stainless steel fully coated ties provide the strength of steel and the protection of a polyester coating when strength, vibration, salt spray, UV radiation, weathering, corrosion or temperature extremes are a concern.
Panduit® delivers innovative solutions that ease the risk across power, control, communication, security and computing throughout the physical infrastructure.