Panduit Cable Tie, Pan Ty, 368mm x 7.6 mm, Yellow Nylon, Pk-250

RS kataloški broj:: 848-0570robna marka: PanduitProizvođački broj:: PLT4H-TL4Y
brand-logo
Prikaži sve u Cable Ties

Tehnička dokumentacija

Tehnički podaci

Brand

Panduit

Length

368mm

Width

7.6 mm

Colour

Yellow

Material

Nylon 66

Type

Pan Ty

Quantity

250

Maximum Operating Temperature

+85°C

Tensile Strength

534N

Series

PLT

Maximum Bundle Diameter

102mm

Zemlja podrijetla

Singapore

Detalji o proizvodu

Panduit® Pan-Ty® Cable Ties

Panduit® offers a broad selection of industry approved styles, sizes, and materials to meet a full range of electrical, industrial and networking applications.

You may be interested in
Informacije o stanju skladišta trenutno nisu dostupne.

P.O.A.

Panduit Cable Tie, Pan Ty, 368mm x 7.6 mm, Yellow Nylon, Pk-250

P.O.A.

Panduit Cable Tie, Pan Ty, 368mm x 7.6 mm, Yellow Nylon, Pk-250
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

You may be interested in

Tehnička dokumentacija

Tehnički podaci

Brand

Panduit

Length

368mm

Width

7.6 mm

Colour

Yellow

Material

Nylon 66

Type

Pan Ty

Quantity

250

Maximum Operating Temperature

+85°C

Tensile Strength

534N

Series

PLT

Maximum Bundle Diameter

102mm

Zemlja podrijetla

Singapore

Detalji o proizvodu

Panduit® Pan-Ty® Cable Ties

Panduit® offers a broad selection of industry approved styles, sizes, and materials to meet a full range of electrical, industrial and networking applications.

You may be interested in