Tehnička dokumentacija
Tehnički podaci
Proizvođač
PanduitLength
211mm
Width
5.7 mm
Boja
Natural
Material
Nylon 66
Type
Locking Cable Tie
Quantity
100
Tensile Strength
222N
Series
SG
Maximum Bundle Diameter
51mm
Zemlja podrijetla
United States
Detalji o proizvodu
Panduit® Super-Grip® Cable Ties
The range of Super-Grip® cable ties from Panduit® are designed to grip the bundle tightly to resist lateral movement of the tie once installed. High strength allows the tie to withstand rough installation practices that occur in MRO and construction environments.
Cijena na upit
1
Cijena na upit
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Proizvođač
PanduitLength
211mm
Width
5.7 mm
Boja
Natural
Material
Nylon 66
Type
Locking Cable Tie
Quantity
100
Tensile Strength
222N
Series
SG
Maximum Bundle Diameter
51mm
Zemlja podrijetla
United States
Detalji o proizvodu
Panduit® Super-Grip® Cable Ties
The range of Super-Grip® cable ties from Panduit® are designed to grip the bundle tightly to resist lateral movement of the tie once installed. High strength allows the tie to withstand rough installation practices that occur in MRO and construction environments.