Parker 1500mm Galvanized Steel Wire Hydraulic Hose Assembly, 190 bar Max Pressure

RS kataloški broj:: 183-6642robna marka: ParkerProizvođački broj:: 421WC-4X1500
brand-logo
Prikaži sve u Hydraulic Hose Assemblies

Tehnička dokumentacija

Tehnički podaci

Brand

Parker

Connector A

Straight G 1/4 Female

Connector B

Straight G 1/4 Female

Overall Length

1500mm

Inside Diameter

1/4in

Maximum Operating Pressure

190 bar

Inner Hose Material

Synthetic Rubber

Reinforcing Material

Steel

Cover Material

Galvanized Steel Wire

Connector B - Thread Standard

G

Connector A - Angle

Straight

Connector B - Thread Size

1/4in

Connector A - Thread Standard

G

Connector B - Gender

Female

Connector A - Gender

Female

Connector A - Thread Size

1/4in

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+121°C

Connector B - Angle

Straight

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

Wire Covered

You may be interested in
Informacije o stanju skladišta trenutno nisu dostupne.

P.O.A.

Parker 1500mm Galvanized Steel Wire Hydraulic Hose Assembly, 190 bar Max Pressure

P.O.A.

Parker 1500mm Galvanized Steel Wire Hydraulic Hose Assembly, 190 bar Max Pressure
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

You may be interested in

Tehnička dokumentacija

Tehnički podaci

Brand

Parker

Connector A

Straight G 1/4 Female

Connector B

Straight G 1/4 Female

Overall Length

1500mm

Inside Diameter

1/4in

Maximum Operating Pressure

190 bar

Inner Hose Material

Synthetic Rubber

Reinforcing Material

Steel

Cover Material

Galvanized Steel Wire

Connector B - Thread Standard

G

Connector A - Angle

Straight

Connector B - Thread Size

1/4in

Connector A - Thread Standard

G

Connector B - Gender

Female

Connector A - Gender

Female

Connector A - Thread Size

1/4in

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+121°C

Connector B - Angle

Straight

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

Wire Covered

You may be interested in