Parker Hydraulic Filler Breather Filter AB98210011

RS kataloški broj:: 329-1518brend: ParkerProizvođački broj:: AB98210011
brand-logo

Tehnička dokumentacija

Tehnički podaci

Brand

Parker

To Fit Hole Diameter

42mm

Cap Diameter

101mm

Cap Material

Glass Filled Nylon

Filtration Size

10µm

Seal Material

Nitrile Rubber

Maximum Operating Temperature

+90°C

Zemlja podrijetla

Czech Republic

Detalji o proizvodu

Metal Cap

The AB breather fillers from Parker are lightweight and compact reservoir solutions. The moulded, non-corrodible, glass filled nylon air breathers/fillers combine strength and design.
Together with metal filler-breathers, air breathers and lockable filler-breathers, a quality reservoir solution is provided.

Supplied with

Mounting gaskets and self tapping screws

Standards

IP65

Informacije o stanju skladišta trenutno nisu dostupne.

RSD 6.656

RSD 6.656 Each (bez PDV-a)

RSD 7.987

RSD 7.987 Each (s PDV-om)

Parker Hydraulic Filler Breather Filter AB98210011

RSD 6.656

RSD 6.656 Each (bez PDV-a)

RSD 7.987

RSD 7.987 Each (s PDV-om)

Parker Hydraulic Filler Breather Filter AB98210011
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

Parker

To Fit Hole Diameter

42mm

Cap Diameter

101mm

Cap Material

Glass Filled Nylon

Filtration Size

10µm

Seal Material

Nitrile Rubber

Maximum Operating Temperature

+90°C

Zemlja podrijetla

Czech Republic

Detalji o proizvodu

Metal Cap

The AB breather fillers from Parker are lightweight and compact reservoir solutions. The moulded, non-corrodible, glass filled nylon air breathers/fillers combine strength and design.
Together with metal filler-breathers, air breathers and lockable filler-breathers, a quality reservoir solution is provided.

Supplied with

Mounting gaskets and self tapping screws

Standards

IP65