Tehnička dokumentacija
Tehnički podaci
Brand
ParkerPort Connection
G 1/4
Maximum Outlet Pressure
8bar
Minimum Outlet Pressure
0bar
Maximum Input Pressure
20bar
Manufacturer Series
P31
Port Connection Thread Size
1/4 in
Maximum Flow Rate
64SCFM
Integral Check Valve
Yes
Port Connection Thread Standard
G
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+65.5°C
Zemlja podrijetla
Korea, Republic Of
P.O.A.
1
P.O.A.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
ParkerPort Connection
G 1/4
Maximum Outlet Pressure
8bar
Minimum Outlet Pressure
0bar
Maximum Input Pressure
20bar
Manufacturer Series
P31
Port Connection Thread Size
1/4 in
Maximum Flow Rate
64SCFM
Integral Check Valve
Yes
Port Connection Thread Standard
G
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+65.5°C
Zemlja podrijetla
Korea, Republic Of