Tehnička dokumentacija
Tehnički podaci
Brand
ParvaluxAC Motor Type
Induction
Supply Voltage
220 → 240 V
Output Speed
68 rpm
Shaft Diameter
9mm
Shaft Length
29mm
Width
96mm
Maximum Output Torque
2.9 Nm
Rotation
Reversible
Length
180mm
Dimensions
180 x 96 x 106 mm
Depth
106mm
Detalji o proizvodu
SD8 Motor & S Model Gearbox Combinations
Single phase capacitor ac start and run motors, and single reduction worm gearbox combinations
AC Single Phase and Worm Gearbox
P.O.A.
1
P.O.A.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
ParvaluxAC Motor Type
Induction
Supply Voltage
220 → 240 V
Output Speed
68 rpm
Shaft Diameter
9mm
Shaft Length
29mm
Width
96mm
Maximum Output Torque
2.9 Nm
Rotation
Reversible
Length
180mm
Dimensions
180 x 96 x 106 mm
Depth
106mm
Detalji o proizvodu
SD8 Motor & S Model Gearbox Combinations
Single phase capacitor ac start and run motors, and single reduction worm gearbox combinations