PeakTech PeakTech P4350 Clamp Meter, 80A dc, Max Current 80A ac CAT III 600V

RS kataloški broj:: 288-8649robna marka: PeakTechProizvođački broj:: P4350Distrelec Article No.: 30050160
Prikaži sve u Clamp Meters

Tehnička dokumentacija

Tehnički podaci

Absolute Maximum AC Current Measurement

80A ac

Absolute Maximum DC Current Measurement

80A dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Model Number

PeakTech P4350

Clamp Meter Type

AC/DC Clamp Meter

True RMS

Yes

Safety Category

CAT III 600V

Zemlja podrijetla

Germany

You may be interested in
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

PeakTech PeakTech P4350 Clamp Meter, 80A dc, Max Current 80A ac CAT III 600V

Cijena na upit

PeakTech PeakTech P4350 Clamp Meter, 80A dc, Max Current 80A ac CAT III 600V
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

You may be interested in

Tehnička dokumentacija

Tehnički podaci

Absolute Maximum AC Current Measurement

80A ac

Absolute Maximum DC Current Measurement

80A dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Model Number

PeakTech P4350

Clamp Meter Type

AC/DC Clamp Meter

True RMS

Yes

Safety Category

CAT III 600V

Zemlja podrijetla

Germany

You may be interested in