Pepperl + Fuchs Block-Style Proximity Sensor, 15 mm Detection, PNP Output, 15 → 34 V dc, IP65

RS kataloški broj:: 610-5088brend: Pepperl + FuchsProizvođački broj:: 3RG4031-6AG01
brand-logo
Prikaži sve u Home

Tehnička dokumentacija

Tehnički podaci

Body Style

Block

Output Type

PNP

Detection Range

15 mm

IP Rating

IP65

Supply Voltage

15 → 34 V dc

Length

120mm

Width

40mm

Depth

40mm

Maximum dc Voltage

34V

Mounting Type

Flush Mount

Switching Current

150 mA

Shielding

Shielded

Maximum Switching Frequency

100Hz

Housing Material

Plastic

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Detalji o proizvodu

BERO 3RG4 - Inductive proximity switch, cubic

Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

Pepperl + Fuchs Block-Style Proximity Sensor, 15 mm Detection, PNP Output, 15 → 34 V dc, IP65

Cena na upit

Pepperl + Fuchs Block-Style Proximity Sensor, 15 mm Detection, PNP Output, 15 → 34 V dc, IP65
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Body Style

Block

Output Type

PNP

Detection Range

15 mm

IP Rating

IP65

Supply Voltage

15 → 34 V dc

Length

120mm

Width

40mm

Depth

40mm

Maximum dc Voltage

34V

Mounting Type

Flush Mount

Switching Current

150 mA

Shielding

Shielded

Maximum Switching Frequency

100Hz

Housing Material

Plastic

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Detalji o proizvodu

BERO 3RG4 - Inductive proximity switch, cubic